Diotec Semiconductor AGLDI559-3.6ENLinear Regulators
LDO Regulator Pos 3.6V 0.3A 5-Pin SOT-23
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.6 | |
| 0.3(Typ) | |
| 2.5 | |
| 18 | |
| 0.01%/V(Typ) | |
| 20mV(Typ) | |
| 0.005 | |
| 500 | |
| Thermal Overload Protection | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Width | 1.5 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

