Arrow Electronic Components Online
LDH65700|MEANWELL|simage
LDH65700|MEANWELL|limage
LED Power Supplies

LDH-65-700

DC-DC Step-Up Constant Current LED Driver

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    EA
  • Maximum Output Current (mA)
    700
  • Output Power (W)
    65
  • Product Weight (g)
    152
  • Mounting
    Through Hole
  • Package Height
    22.7
  • Package Width
    53
  • Package Length
    75
  • PCB changed
    6
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources