Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.10
Automotive
No
PPAP
No
Type
Constant Current
Input/Output Type
DC/DC
Number of Outputs
1
Output Voltage Range (VDC)
21 to 86
Maximum Output Current (mA)
500
Output Power (W)
43
Input Voltage Range
18VDC to 32VDC
Dimming
Analog/PWM
Efficiency (%)
94
Termination Style
PC Pins
Warranty
3Year
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Product Weight (g)
138
Mounting
Through Hole
Package Height
22.7
Package Width
53
Package Length
75
PCB changed
7
Pin Count
7
Lead Shape
Pin
Order Quantity

