Arrow Electronic Components Online
LDH45B350W|MEANWELL|simage
LDH45B350W|MEANWELL|limage
LED Power Supplies

LDH-45B-350W

DC/DC LED Power Supply 44.1W Single 7-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Constant Current
  • Input/Output Type
    DC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    21 to 126
  • Maximum Output Current (mA)
    350
  • Output Power (W)
    44.1
  • Input Voltage Range
    18VDC to 32VDC
  • Dimming
    Analog/PWM
  • Efficiency (%)
    93
  • Termination Style
    Lead Wire
  • Warranty
    3Year
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    138
  • Package Height
    22.7
  • Package Width
    53
  • Package Length
    75
  • PCB changed
    7
  • Pin Count
    7
  • Lead Shape
    Lead Wire
Order Quantity

Documentation and Resources

Datasheets
Design resources