STMicroelectronicsLDFMPVRLinear Regulators

LDO Regulator Pos 0.8V to 12V 0.5A 6-Pin DFN EP T/R

Never worry about components not turning off and on due to lack of voltage with this LDO LDFMPVR linear regulator from STMicroelectronics. Its typical dropout voltage at current is 0.125@500mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.5 A. Use this part at voltages between 2.5 V and 16 V. With an adjustable output that has a voltage of 0.8 to 12 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.06%/A(Typ) and line regulation of 0.01%/V(Typ). In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The maximum dropout voltage is 0.3@500mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

Import TariffMay apply to this part

18,000 parts: Ships tomorrow

    Total$1,007.40Price for 3000

    • (3000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2410+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      China
      • In Stock: 18,000 parts
      • Price: $0.3358

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.