KEMET CorporationLDEED3220KA5N00Capacitor Film
Cap Film 0.22uF 100V PEN 10%( 6 X 5 X 2.4mm) Stacked 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Stacked | |
| 0.22uF | |
| 10% | |
| 100VDC|63VAC | |
| PEN | |
| Stacked | |
| Surface Mount | |
| 6 X 5 X 2.4 | |
| 2220 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6 | |
| 5 | |
| 2.4(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

