Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.10
Automotive
No
PPAP
No
Type
Constant Current
Input/Output Type
DC/DC
Number of Outputs
1
Output Voltage Range (VDC)
2 to 45
Maximum Output Current (mA)
500
Output Power (W)
45
Input Voltage Range
12VDC to 56VDC
Efficiency (%)
95(Typ)
Termination Style
Lead Wire
Warranty
5Year
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
55
Packaging
Box
Product Weight (g)
9.5
Package Height
7
Package Width
12
Package Length
47
PCB changed
6
Pin Count
6

