25-50% Off
LumexLDD-E302NILED Displays Segmented
Display Segmented Panel 2DIGIT 14LED Green CA 10-Pin DIP Module
| Compliant | |
| EAR99 | |
| Active | |
| 8531.20.00.40 | |
| Automotive | No |
| PPAP | No |
| Panel | |
| 2 | |
| Green | |
| 14 | |
| 0.3 | |
| Numeric | |
| 2500 | |
| 565 | |
| Common Anode | |
| 25 | |
| 10 | |
| 5(Min) | |
| 2.5 | |
| 105 | |
| -40 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 7.2 |
| Package Width | 15 |
| Package Length | 15.5 |
| PCB changed | 10 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 10 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

