Arrow Electronic Components Online
LDD500HW|MEANWELL|simage
LDD500HW|MEANWELL|limage
LED Power Supplies

LDD-500HW

DC/DC LED Power Supply 26W Single 5-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.40.95.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Constant Current
  • Input/Output Type
    DC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    2 to 52
  • Maximum Output Current (mA)
    500
  • Output Power (W)
    26
  • Input Voltage Range
    9VDC to 56VDC
  • Dimming
    PWM
  • Efficiency (%)
    97
  • Termination Style
    Lead Wire
  • Warranty
    3Year
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Product Weight (g)
    18
  • Package Height
    12.2
  • Package Width
    20.3
  • Package Length
    31.8
  • PCB changed
    5
  • Pin Count
    5
  • Lead Shape
    Lead Wire

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources