Arrow Electronic Components Online
LDD350HS|MEANWELL|simage
LDD350HS|MEANWELL|limage
LED Power Supplies

LDD-350HS

DC/DC LED Power Supply 18W Single 18-Pin SMD Module

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.40.95.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Constant Current
  • Input/Output Type
    DC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    2 to 52
  • Maximum Output Current (mA)
    350
  • Output Power (W)
    18
  • Input Voltage Range
    9VDC to 56VDC
  • Dimming
    PWM
  • Efficiency (%)
    96
  • Warranty
    3Year
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Product Weight (g)
    12.8
  • Mounting
    Surface Mount
  • Package Height
    10.9
  • Package Width
    20.3
  • Package Length
    31.8
  • PCB changed
    18
  • Supplier Package
    SMD Module
  • Pin Count
    18

Documentation and Resources

Datasheets
Design resources