Arrow Electronic Components Online
LDD300LW|MEANWELL|simage
LDD300LW|MEANWELL|limage
LED Power Supplies

LDD-300LW

DC/DC LED Power Supply 10W Single 5-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Constant Current
  • Input/Output Type
    DC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    2 to 32
  • Maximum Output Current (mA)
    300
  • Output Power (W)
    10
  • Input Voltage Range
    9VDC to 36VDC
  • Dimming
    PWM
  • Efficiency (%)
    95
  • Termination Style
    Lead Wire
  • IP Rating
    IP67
  • Warranty
    3Year
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Product Weight (g)
    7.3
  • Package Height
    8.9
  • Package Width
    9.9
  • Package Length
    22.6
  • PCB changed
    5
  • Pin Count
    5
Order Quantity

Documentation and Resources

Datasheets
Design resources