Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.95.20
Automotive
No
PPAP
No
Type
Constant Current
Input/Output Type
DC/DC
Number of Outputs
1
Output Voltage Range (VDC)
2 to 30
Maximum Output Current (mA)
1500
Output Power (W)
45
Input Voltage Range
6VDC to 36VDC
Dimming
Analog/PWM
Efficiency (%)
95
Termination Style
PC Pins
IP Rating
IP67
Warranty
3Year
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
71
Packaging
Tube
Product Weight (g)
15.6
Mounting
Through Hole
Package Height
12.2
Package Width
20.3
Package Length
31.8
PCB changed
9
Pin Count
9
We don't have prices now, please check later
Order Quantity

