Arrow Electronic Components Online
LDD1200L|MEANWELL|simage
LDD1200L|MEANWELL|limage
LED Power Supplies

LDD-1200L

DC/DC LED Power Supply 36W Single 9-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Constant Current
  • Input/Output Type
    DC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    2 to 30
  • Maximum Output Current (mA)
    1200
  • Output Power (W)
    36
  • Input Voltage Range
    6VDC to 36VDC
  • Dimming
    Analog/PWM
  • Efficiency (%)
    95
  • Termination Style
    PC Pins
  • IP Rating
    IP67
  • Warranty
    3Year
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    71
  • Packaging
    Tube
  • Product Weight (g)
    15.6
  • Mounting
    Through Hole
  • Package Height
    12.2
  • Package Width
    20.3
  • Package Length
    31.8
  • PCB changed
    9
  • Pin Count
    9
  • Lead Shape
    Pin

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources