| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8504.40.60.18 |
| Automotive | No |
| PPAP | No |
| Style | DIN Rail |
| Input/Output Type | AC/DC |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage (V) | 24 |
| Output Current (A) | 10 |
| Output Power (W) | 240 |
| Minimum AC Input Voltage (V) | 90 |
| Maximum AC Input Voltage (V) | 264 |
| Minimum DC Input Voltage (V) | 110 |
| Maximum DC Input Voltage (V) | 345 |
| Minimum Isolation Voltage | 4200VDC |
| Load Regulation | 1% |
| Maximum Input Current (A) | 2.4 |
| Input Frequency (Hz) | 47 to 63 |
| Efficiency (%) | 93(Min) |
| Configurable | No |
| Input Connector Type | Screw Terminal Block |
| Output Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Ripple and Noise | 260mV(Max) |
| Medical | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 70 |
| Product Weight (g) | 600 |
| Mounting | DIN Rail |
| Package Width | 40 |
| PCB changed | 9 |
| Pin Count | 9 |