| Compliant | |
| EAR99 | |
| Obsolete | |
| LDC1612QDNTTQ1 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Inductance to Digital Converter | |
| 28bit | |
| 4.08 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 12 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 12 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

