| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.50 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | No |
| Inductance to Digital Converter | |
| 24bit | |
| 180 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| 10 | |
| Lead Shape | No Lead |
If you have a nontraditional component or device to power, look no further implement these LDC1101DRCR specialized power IC from Texas Instruments. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This USB PWM controller has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

