STMicroelectronicsLDBL20D-25RLinear Regulators
LDO Regulator Pos 2.5V 0.2A 4-Pin STSTAMP T/R
| Compliant | |
| EAR99 | |
| Active | |
| LDBL20D-25R | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.5 | |
| Fixed | |
| 2.5 | |
| 0.2 | |
| 1.5 | |
| 5.5 | |
| 0.35@200mA | |
| 0.02%/V(Typ) | |
| 10mV(Typ) | |
| 0.04 | |
| 230°C/W | |
| Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.2 |
| Package Width | 0.48 |
| Package Length | 0.48 |
| PCB changed | 4 |
| Supplier Package | STSTAMP |
| 4 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

