Arrow Electronic Components Online
LDB300L|MEANWELL|simage
LDB300L|MEANWELL|limage
LED Power Supplies

LDB-300L

DC/DC LED Power Supply 12W Single 9-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Constant Current
  • Input/Output Type
    DC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    2 to 40
  • Maximum Output Current (mA)
    300
  • Output Power (W)
    12
  • Input Voltage Range
    9VDC to 36VDC
  • Dimming
    PWM
  • Efficiency (%)
    90
  • Termination Style
    PC Pins
  • IP Rating
    IP67
  • Warranty
    3Year
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Product Weight (g)
    15.6
  • Mounting
    Through Hole
  • Package Height
    12.2
  • Package Width
    20.3
  • Package Length
    31.8
  • PCB changed
    9
  • Pin Count
    9
  • Lead Shape
    Pin

Documentation and Resources

Datasheets
Design resources