LittelfuseLDA111STransistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin DIP SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Darlington With Base | |
| 1 | |
| 3750 | |
| -40 | |
| 85 | |
| 1.4 | |
| 30000 | |
| CSA|EN|IEC|TUV|UL | |
| 1000 | |
| 150 | |
| 0.9 | |
| 1.2 | |
| 5 | |
| 1 | |
| Tube | |
| 300 | |
| 1 | |
| Mounting | Surface Mount |
| Package Height | 3.3 mm |
| Package Width | 6.35 mm |
| Package Length | 8.38 mm |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP SMD |
| 6 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

