NXP SemiconductorsLD6836CX4/18H,315Linear Regulators
LDO Regulator Pos 1.8V 0.3A 4-Pin WLCSP T/R
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.8 | |
| 0.3 | |
| 2.3 | |
| 5.5 | |
| 0.16@300mA | |
| 0.1 | |
| 770 | |
| 130K/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.31 |
| Package Width | 0.76 |
| Package Length | 0.76 |
| PCB changed | 4 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

