NXP SemiconductorsLD6806TD/13P,125Linear Regulators
LDO Regulator Pos 1.3V 0.2A 5-Pin TSOP T/R
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Fixed | |
| 1.3 | |
| 0.2 | |
| 2.3 | |
| 5.5 | |
| 0.13@200mA | |
| 0.1%/V | |
| 0.02%/mA | |
| 0.1 | |
| 800 | |
| 125K/W(Typ) | |
| Thermal Protection|ESD Protection|Current Limit | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.7(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 5 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

