NXP SemiconductorsLD6806TD/12P,125Linear Regulators
LDO Regulator Pos 1.2V 0.2A 5-Pin TSOP T/R
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Fixed | |
| 1.2 | |
| 0.2 | |
| 2.3 | |
| 5.5 | |
| 0.13@200mA | |
| 0.1%/V | |
| 0.02%/mA | |
| 0.1 | |
| 800 | |
| 125K/W(Typ) | |
| Current Limit|ESD Protection|Thermal Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.7(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

