NXP SemiconductorsLD6806F/30P,115Linear Regulators
LDO Regulator Pos 3V 0.2A 6-Pin XSON T/R
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3 | |
| 0.2 | |
| 2.3 | |
| 5.5 | |
| 0.13@200mA | |
| 0.1%/V | |
| 0.02%/mA | |
| 0.1 | |
| 450 | |
| 220K/W(Typ) | |
| Current Limit|ESD Protection|Thermal Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.46(Max) |
| Package Width | 1 |
| Package Length | 1.45 |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | XSON |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

