NXP SemiconductorsLD6805K/18P,115Linear Regulators
LDO Regulator Pos 1.8V 0.15A 4-Pin DFN-C EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.8 | |
| 0.15 | |
| 2.3 | |
| 5.5 | |
| 400 | |
| 250K/W | |
| Current Limit|ESD Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) |
| Package Width | 1 |
| Package Length | 1 |
| PCB changed | 4 |
| Standard Package Name | DFN |
| Supplier Package | DFN-C EP |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

