25-50% Off
STMicroelectronicsLD59150PURYLinear Regulators
LDO Regulator Pos 0.8V to 3.6V 1.5A Automotive AEC-Q100 10-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±0.5(Typ) | |
| Adjustable | |
| 0.8 to 3.6 | |
| 1.5 | |
| 0.8 | |
| 5.5 | |
| 0.125@1.5A | |
| 0.8(Typ) | |
| 0.01%/V(Typ) | |
| 0.02%/A(Typ) | |
| 47.5°C/W | |
| 8°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 10 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

