STMicroelectronicsLD57100J110RLinear Regulators
LDO Regulator Pos 1.1V 1A 6-Pin Flip-Chip T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.5 | |
| Fixed | |
| 1.1 | |
| 1 | |
| 1.1 | |
| 5.5 | |
| 0.08@1A | |
| 0.1%/V | |
| 2mV | |
| 60°C/W | |
| Current Limit|Shutdown|Thermal Protection | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.26 mm |
| Package Width | 0.78 mm |
| Package Length | 1.18 mm |
| PCB changed | 6 |
| Supplier Package | Flip-Chip |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

