10-25% Off
STMicroelectronicsLD56050DPU110RLinear Regulators
LDO Regulator Pos 1.1V 0.5A 5-Pin DFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.5 | |
| Fixed | |
| 1.1 | |
| 0.5 | |
| 0.8 | |
| 5.5 | |
| 0.025@0.15A|0.12@0.5A | |
| 0.01%/V(Typ) | |
| 1.5mV(Typ) | |
| 170°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.43 |
| Package Width | 1.2 |
| Package Length | 1.2 |
| PCB changed | 5 |
| Standard Package Name | DFN |
| Supplier Package | DFN |
| 5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

