10-25% Off
STMicroelectronicsLD56020J180RLinear Regulators
LDO Regulator Pos 1.8V 0.2A 4-Pin Flip-Chip T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.8 | |
| 0.2 | |
| 1.1 | |
| 5.5 | |
| 0.19@200mA | |
| 1.5mV(Typ) | |
| 0.025 | |
| 210°C/W | |
| Thermal Shutdown Protection|Current Limit|Short Circuit Protection | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.25 mm |
| Package Width | 0.69 mm |
| Package Length | 0.69 mm |
| PCB changed | 4 |
| Supplier Package | Flip-Chip |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

