10-25% Off
STMicroelectronicsLD49150PT08RLinear Regulators
LDO Regulator Pos 0.8V to 4.5V0.8V 1.5A 5-Pin(4+Tab) PPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.5 | |
| Adjustable|Fixed | |
| 0.8 to 4.5|0.8 | |
| 1.5 | |
| 1.4 | |
| 5.5 | |
| 0.2@1.5A | |
| 0.812 | |
| 0.1%/V | |
| 1% | |
| Current Limit|Excellent Line and Load Regulation|Thermal Shutdown Protection | |
| -25 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) mm |
| Package Width | 6.2(Max) mm |
| Package Length | 6.6(Max) mm |
| PCB changed | 4 |
| Tab | Tab |
| Supplier Package | PPAK |
| 5 | |
| Lead Shape | Gull-wing |
Maintain a steady voltage level with this LDO LD49150PT08R linear regulator from STMicroelectronics. It has an overall accuracy of ±1.5 %. This voltage regulation device's single output can produce a current up to 1.5 A. By only needing an input voltage of 1.4 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With an adjustable|fixed output that has a voltage of 0.8 to 4.5|0.8 V, this is power management at its best. At a load regulation of 1% and line regulation of 0.1%/V your circuit is capable of maintaining a constant voltage level at your output. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The maximum dropout voltage is 0.2@1.5A V. This voltage regulation device has an operating temperature range of -25 °C to 125 °C. Its polarity is positive.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

