STMicroelectronicsLD3985M33RLinear Regulators
LDO Regulator Pos 3.3V 0.55A 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.3 | |
| 0.55(Typ) | |
| 2.5 | |
| 6 | |
| 0.1%/V | |
| 0.005%/mA | |
| 0.15 | |
| 255°C/W | |
| 81°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) mm |
| Package Width | 1.75(Max) mm |
| Package Length | 3(Max) mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Say goodbye to unstable voltages with this LDO LD3985M33R linear regulator from STMicroelectronics. Its typical dropout voltage at current is 0.0004@1mA|0.1@150mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.55(Typ) A. Using the part will provide the power your application needs by requiring a voltage only of 2.5 V and not exceeding a voltage of 6 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. At a load regulation of 0.005%/mA and line regulation of 0.1%/V a constant current can be produced at the output of your circuit. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

