STMicroelectronicsLD3985M30RLinear Regulators

LDO Regulator Pos 3V 0.55A 5-Pin SOT-23 T/R

Say goodbye to unstable voltages with this LDO LD3985M30R linear regulator from STMicroelectronics. Its typical dropout voltage at current is 0.0004@1mA|0.1@150mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.55(Typ) A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.5 V and no higher than 6 V. With a fixed output that has a voltage of 3 V, this is power management at its best. A load regulation of 0.005%/mA and line regulation of 0.1%/V is necessary for providing a constant voltage level at your output. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

3,002 parts: Ships tomorrow

    Total$0.29Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1704+
      Manufacturer Lead Time:
      32 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Malaysia
         
      • Price: $0.2875
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1704+
      Manufacturer Lead Time:
      32 weeks
      Country Of origin:
      Malaysia
      • In Stock: 2 parts
      • Price: $0.2875
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2444+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      Singapore
      • In Stock: 3,000 parts
      • Price: $0.2847

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.