Reduced Price
STMicroelectronicsLD3985M27RLinear Regulators
LDO Regulator Pos 2.7V 0.55A 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 2.7 | |
| 0.55(Typ) | |
| 2.5 | |
| 6 | |
| 0.1%/V | |
| 0.005%/mA | |
| 0.15 | |
| 255°C/W | |
| 81°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 1.75(Max) |
| Package Length | 3(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
This LDO LD3985M27R linear regulator from STMicroelectronics is used to manipulate the voltage level of your circuit. Its typical dropout voltage at current is 0.0004@1mA|0.1@150mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.55(Typ) A. By only needing an input voltage of 2.5 V with a maximum of 6 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 2.7 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.005%/mA and line regulation of 0.1%/V. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

