10-25% Off
STMicroelectronicsLD39300DT12-RLinear Regulators
LDO Regulator Pos 1.22V 3A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.5 | |
| Fixed | |
| 1.22 | |
| 3(Typ) | |
| 2.5 | |
| 6 | |
| 0.08@0.6A|0.4@3A | |
| 1.22(Typ) | |
| 0.04%(Typ) | |
| 0.06%(Typ) | |
| 100°C/W | |
| 8°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) mm |
| Package Width | 6.2(Max) mm |
| Package Length | 6.6(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
Never worry about components not turning off and on due to lack of voltage with this LDO LD39300DT12-R linear regulator from STMicroelectronics. It has an overall accuracy of ±1.5 %. Its typical dropout voltage at current is 0.04@0.6A|0.2@3A V. This voltage regulation device's single output can produce a current up to 3(Typ) A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.5 V that does not exceed 6 V. With a fixed output that has a voltage of 1.22 V, this is power management at its best. At a load regulation of 0.06%(Typ) and line regulation of 0.04%(Typ) a constant current can be produced at the output of your circuit. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.08@0.6A|0.4@3A V.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

