STMicroelectronicsLD39150PT-RLinear Regulators

LDO Regulator Pos 1.22V to 5V 1.5A 5-Pin(4+Tab) PPAK T/R

Having trouble maintaining a steady voltage? This LDO LD39150PT-R linear regulator from STMicroelectronics will give you control over the voltage levels of your circuit. Its typical dropout voltage at current is 0.04@300mA|0.2@1500mA V. It has an overall accuracy of ±1.5 %. This voltage regulation device's single output can produce a current up to 1.5 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.5 V that does not exceed 6 V. With an adjustable output that has a voltage of 1.22 to 5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.06%/A(Typ) and line regulation of 0.04%(Typ). This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.08@300mA|0.4@1500mA V.

Import TariffMay apply to this part

5,000 parts: Ships tomorrow

    Total$1,470.75Price for 2500

    • (2500)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2502+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Singapore
      • In Stock: 5,000 parts
      • Price: $0.5883

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.