STMicroelectronicsLD39150DT33-RLinear Regulators
LDO Regulator Pos 3.3V 1.5A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.5 | |
| Fixed | |
| 3.3 | |
| 1.5 | |
| 2.5 | |
| 6 | |
| 0.08@300mA|0.4@1500mA | |
| 1.22(Typ) | |
| 0.04%(Typ) | |
| 0.06%/A(Typ) | |
| 2.5 | |
| 100°C/W | |
| 8°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) mm |
| Package Width | 6.2(Max) mm |
| Package Length | 6.6(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
Never worry about components seeing unstable voltages again by implementing this LDO LD39150DT33-R linear regulator manufactured by STMicroelectronics. It has an overall accuracy of ±1.5 %. Its typical dropout voltage at current is 0.04@300mA|0.2@1500mA V. This voltage regulation device's single output can produce a current up to 1.5 A. Using the part will provide the power your application needs by requiring a voltage only of 2.5 V and not exceeding a voltage of 6 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Using a load regulation of 0.06%/A(Typ) and line regulation of 0.04%(Typ) is needed for a programmable DC power supply. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.08@300mA|0.4@1500mA V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

