STMicroelectronicsLD39130SJ29RLinear Regulators
LDO Regulator Pos 2.9V 0.3A 4-Pin Flip-Chip T/R
| Compliant | |
| EAR99 | |
| Active | |
| LD39130SJ29R | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 2.9 | |
| 0.3 | |
| 1.4 | |
| 5.5 | |
| 0.5%/V | |
| 1.5% | |
| 0.004 | |
| 104°C/W | |
| Current Limit|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.4 mm |
| Package Width | 0.69 mm |
| Package Length | 0.69 mm |
| PCB changed | 4 |
| Supplier Package | Flip-Chip |
| 4 | |
| Lead Shape | Ball |
Stable power is ideal for better processing this LDO LD39130SJ29R linear regulator developed by STMicroelectronics will help do so. Its typical dropout voltage at current is 0.3@300mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.3 A. The best way to provide power to your application is by using this, which needs a voltage of at least 1.4 V and no higher than 5.5 V. With a fixed output that has a voltage of 2.9 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 1.5% and line regulation of 0.5%/V. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

