STMicroelectronicsLD39050PU25RLinear Regulators

LDO Regulator Pos 2.5V 0.5A 6-Pin DFN EP T/R

Never worry about components not turning off and on due to lack of voltage with this LDO LD39050PU25R linear regulator from STMicroelectronics. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.2@500mA V. This voltage regulation device's single output can produce a current up to 0.5 A. With a small input voltage of 1.5 V and a max of 5.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.002%/mA(Typ) and line regulation of 0.01%/V(Typ). This product will be shipped in tape and reel packaging so that components can be mounted effectively. The maximum dropout voltage is 0.4@500mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

17,801 parts: Ships tomorrow

    Total$0.51Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2312+
      Manufacturer Lead Time:
      24 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Malaysia
         
      • Price: $0.5118
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2312+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      Malaysia
      • In Stock: 2,801 parts
      • Price: $0.5118
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2312+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      Italy
      • In Stock: 15,000 parts
      • Price: $0.4019

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.