STMicroelectronicsLD39030SJ33RLinear Regulators
LDO Regulator Pos 3.3V 0.3A 4-Pin Flip-Chip T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| LD39030SJ33R | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.3 | |
| 0.3 | |
| 1.5 | |
| 5.5 | |
| 0.3@300mA | |
| 0.01%/V(Typ) | |
| 0.002%/mA(Typ) | |
| 0.05 | |
| 180°C/W | |
| Current Limit|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.36 mm |
| Package Width | 0.79 mm |
| Package Length | 0.79 mm |
| PCB changed | 4 |
| Supplier Package | Flip-Chip |
| 4 |
Never worry about components not turning off and on due to lack of voltage with this LDO LD39030SJ33R linear regulator from STMicroelectronics. Its typical dropout voltage at current is 0.2@300mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.3 A. This will operate at a minimum voltage of 1.5 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Using a load regulation of 0.002%/mA(Typ) and line regulation of 0.01%/V(Typ) is needed for a programmable DC power supply. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
