Reduced Price
STMicroelectronicsLD39030SJ18RLinear Regulators
LDO Regulator Pos 1.8V 0.3A 4-Pin Flip-Chip T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| LD39030SJ18R | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.8 | |
| 0.3 | |
| 1.5 | |
| 5.5 | |
| 0.3@300mA | |
| 0.01%/V(Typ) | |
| 0.002%/mA(Typ) | |
| 0.05 | |
| 180°C/W | |
| Current Limit|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.36 mm |
| Package Width | 0.79 mm |
| Package Length | 0.79 mm |
| PCB changed | 4 |
| Supplier Package | Flip-Chip |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

