STMicroelectronicsLD39030DTPU28RLinear Regulators
LDO Regulator Pos 2.8V 0.3A 4-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| LD39030DTPU28R | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 2.8 | |
| 0.3 | |
| 1.5 | |
| 5.5 | |
| 0.02%/V(Typ) | |
| 18mV(Typ) | |
| 0.04 | |
| 250°C/W | |
| Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.35 |
| Package Width | 1 |
| Package Length | 1 |
| PCB changed | 4 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 4 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

