STMicroelectronicsLD39020DTPU18RLinear Regulators
LDO Regulator Pos 1.8V 0.2A 4-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| LD39020DTPU18R | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.8 | |
| 0.2 | |
| 1.5 | |
| 5.5 | |
| 0.35@200mA | |
| 0.02%/V(Typ) | |
| 10mV(Typ) | |
| 0.04 | |
| 250°C/W | |
| Current Limit|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.35 |
| Package Width | 1 |
| Package Length | 1 |
| PCB changed | 4 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 4 | |
| Lead Shape | No Lead |
Use this LDO LD39020DTPU18R linear regulator from STMicroelectronics to vary your voltage levels to your desired level. Its typical dropout voltage at current is 0.035@30mA|0.2@200mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.2 A. It only needs a voltage of at least 1.5 V while not exceeding 5.5 V to effectively power your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 10mV(Typ) and line regulation of 0.02%/V(Typ). Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.35@200mA V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
