Top Purchased
STMicroelectronicsLD39015M25RLinear Regulators
LDO Regulator Pos 2.5V 0.15A 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 2.5 | |
| 0.15 | |
| 1.5 | |
| 5.5 | |
| 0.1@100mA | |
| 0.01%/V(Typ) | |
| 0.002%/mA(Typ) | |
| 0.05 | |
| 255°C/W | |
| 81°C/W | |
| Current Limit|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 1.75(Max) |
| Package Length | 3(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Keep the energy stable for every system by using this LDO LD39015M25R linear regulator by STMicroelectronics. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.08@100mA V. This voltage regulation device's single output can produce a current up to 0.15 A. Use this part at voltages between 1.5 V and 5.5 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.002%/mA(Typ) and line regulation of 0.01%/V(Typ). This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.1@100mA V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

