STMicroelectronicsLD2985BM28RLinear Regulators

LDO Regulator Pos 2.8V 0.15A 5-Pin SOT-23 T/R

Stable voltages are always needed for sensitive systems implement this LDO LD2985BM28R linear regulator from STMicroelectronics. Its typical dropout voltage at current is 0.001@0mA|0.007@1mA|0.04@10mA|0.12@50mA|0.28@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. It only needs a voltage of at least 2.5 V while not exceeding 16 V to effectively power your circuit. With a fixed output that has a voltage of 2.8 V, this is power management at its best. Users like the line regulation of 0.014%/Vi. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The maximum dropout voltage is 0.003@0mA|0.01@1mA|0.06@10mA|0.15@50mA|0.35@150mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

Import TariffMay apply to this part

874 parts: Ships tomorrow

This item has been discontinued

    Total$0.59Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2147+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 874 parts
      • Price: $0.5879

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.