STMicroelectronicsLD29300P2MTRLinear Regulators
LDO Regulator Pos 3A 6-Pin(5+Tab) P2PAK/A T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable | |
| 3 | |
| 2.5 | |
| 30 | |
| 0.7@3A | |
| 1.23(Typ) | |
| 0.5% | |
| 1% | |
| 50 | |
| 60°C/W | |
| 3°C/W | |
| Current Limit|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.8(Max) mm |
| Package Width | 9.35(Max) mm |
| Package Length | 10.4(Max) mm |
| PCB changed | 5 |
| Tab | Tab |
| Supplier Package | P2PAK/A |
| 6 | |
| Lead Shape | Gull-wing |
Use the LDO LD29300P2MTR linear regulator from STMicroelectronics to maintain a constant output voltage. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.1@500mA|0.2@1.5A|0.4@3A V. This voltage regulation device's single output can produce a current up to 3 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.5 V and no higher than 30 V. With an adjustable output, this is power management at its best. Operate at a constant current by utilizing the load regulation of 1% and line regulation of 0.5%. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The maximum dropout voltage is 0.7@3A V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
