Amphenol Communications SolutionsLD15P24A4GV00LFConnector D-Subminiature
D-Subminiature Economy Range, Input Output Connectors, Signal 15 way Pin Straight, Solder, 50 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6 mm PCB thickness
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 15 | |
| 15 | |
| 1 | |
| 2 | |
| Solder | |
| 1.37 | |
| Straight | |
| M | |
| 5/Contact | |
| 250VAC | |
| 5000 | |
| 25 | |
| -55 | |
| 105 | |
| 50 | |
| Steel | |
| Bright Tin Over Nickel | |
| A | |
| No | |
| Tray | |
| 39.14 | |
| 12.55 | |
| 11.9 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

