STMicroelectronicsLD1117S25TRLinear Regulators

LDO Regulator Pos 2.5V 1.3A 4-Pin(3+Tab) SOT-223 T/R

Having trouble maintaining a steady voltage? This LDO LD1117S25TR linear regulator from STMicroelectronics will give you control over the voltage levels of your circuit. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 1@100mA|1.05@500mA|1.1@800mA V. This device has a maximum power dissipation of 12000 mW. This voltage regulation device's single output can produce a current up to 1.3 A. By working with a maximum input voltage of 15 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. A load regulation of 10mV and line regulation of 6mV is necessary for providing a constant voltage level at your output. Its maximum power dissipation is 12000 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. The maximum dropout voltage is 1.1@100mA|1.15@500mA|1.2@800mA V. Its polarity is positive.

Import TariffMay apply to this part

Total In Stock: 15,163 parts

Regional Inventory: 12,663

    Total$0.20Price for 1

    12,663 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1718+
      Manufacturer Lead Time:
      45 weeks
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      China
         
      • Price: $0.1954
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1718+
      Manufacturer Lead Time:
      45 weeks
      Country Of origin:
      China
      • In Stock: 5,163 parts
      • Price: $0.1954
    • (2500)

      Ships tomorrow

      Increment:
      2500
      Ships from:
      United States of America
      Date Code:
      2510+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 7,500 parts
      • Price: $0.1907
    • (2500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      10 weeks
      • In Stock: 2,500 parts
      • Price: $0.2318

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.