STMicroelectronicsLD1117S18TRLinear Regulators
LDO Regulator Pos 1.8V 1.3A 4-Pin(3+Tab) SOT-223 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.8 | |
| 1.3 | |
| 15 | |
| 1.1@100mA|1.15@500mA|1.2@800mA | |
| 6mV | |
| 10mV | |
| 10 | |
| 12000 | |
| 110°C/W | |
| 15°C/W | |
| Current Limit|Thermal Protection | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.8(Max) |
| Package Width | 3.5 |
| Package Length | 6.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
Use this LDO LD1117S18TR linear regulator from STMicroelectronics to vary your voltage levels to your desired level. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 1@100mA|1.05@500mA|1.1@800mA V. This device has a maximum power dissipation of 12000 mW. This voltage regulation device's single output can produce a current up to 1.3 A. With a voltage no larger than 15 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 10mV and line regulation of 6mV. Its maximum power dissipation is 12000 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C. The maximum dropout voltage is 1.1@100mA|1.15@500mA|1.2@800mA V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

