STMicroelectronicsLD1117S18CTRLinear Regulators
LDO Regulator Pos 1.8V 1.3A 4-Pin(3+Tab) SOT-223 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.8 | |
| 1.3 | |
| 15 | |
| 1.1@100mA|1.15@500mA|1.2@800mA | |
| 6mV | |
| 10mV | |
| 10 | |
| 12000 | |
| 110°C/W | |
| 15°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.7(Max) |
| Package Width | 3.5 |
| Package Length | 6.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
Use the LDO LD1117S18CTR linear regulator from STMicroelectronics to maintain a constant output voltage. This device has a maximum power dissipation of 12000 mW. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 1@100mA|1.05@500mA|1.1@800mA V. This voltage regulation device's single output can produce a current up to 1.3 A. It only needs a voltage that does not exceed 15 V to effectively power your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. At a load regulation of 10mV and line regulation of 6mV a constant current can be produced at the output of your circuit. Its maximum power dissipation is 12000 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The maximum dropout voltage is 1.1@100mA|1.15@500mA|1.2@800mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

