STMicroelectronicsLD1117S12CTRLinear Regulators
LDO Regulator Pos 1.2V 1.3A 4-Pin(3+Tab) SOT-223 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.2 | |
| 1.3 | |
| 15 | |
| 1.1@100mA|1.15@500mA|1.2@800mA | |
| 1% | |
| 1% | |
| 12000 | |
| 110°C/W | |
| 15°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.8(Max) |
| Package Width | 3.5 |
| Package Length | 6.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
Don't let unpredictable voltage levels ruin your circuit! Use this LDO LD1117S12CTR linear regulator from STMicroelectronics to control your voltage levels! It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 1@100mA|1.05@500mA|1.1@800mA V. This device has a maximum power dissipation of 12000 mW. This voltage regulation device's single output can produce a current up to 1.3 A. The best way to provide power to your application is by using this, which needs a voltage lower than 15 V. With a fixed output that has a voltage of 1.2 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 1% and line regulation of 1%. Its maximum power dissipation is 12000 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The maximum dropout voltage is 1.1@100mA|1.15@500mA|1.2@800mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

