STMicroelectronicsLD1117DTTRLinear Regulators
LDO Regulator Pos 1.25V to 15V 1.3A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable | |
| 1.25 to 15 | |
| 1.3 | |
| 15 | |
| 1.1@100mA|1.15@500mA|1.2@800mA | |
| 1.262 | |
| 0.2% | |
| 0.4% | |
| 12000 | |
| 100°C/W | |
| 8°C/W | |
| Current Limit|Thermal Protection | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) |
| Package Width | 6.2(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
This LDO LD1117DTTR linear regulator from STMicroelectronics is used to manipulate the voltage level of your circuit. Its typical dropout voltage at current is 1@100mA|1.05@500mA|1.1@800mA V. This device has a maximum power dissipation of 12000 mW. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 1.3 A. The best way to provide power to your application is by using this, which needs a voltage lower than 15 V. With an adjustable output that has a voltage of 1.25 to 15 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.4% and line regulation of 0.2%. Its maximum power dissipation is 12000 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C. The maximum dropout voltage is 1.1@100mA|1.15@500mA|1.2@800mA V.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

